Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-03-12S

AC/DC Power Supply - 1 Output - 12V@0.25A - 3W - SMD Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@0.25A - 3W - SMD Module
Search Keywords: IRM0312S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    IRM-03-12S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Family:
    IRM-03
  • Input Frequency:
    47 to 63 Hz
  • DC Input Voltage:
    120 to 430 V
  • Efficiency:
    78(Typ) %
  • AC Input Voltage:
    85 to 305 V
  • Dimension:
    37 x 24 x 15.6 mm
  • Input Connector Type:
    PC Pins - SMT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-03-12S RoHS compliant?
Yes, IRM-03-12S is RoHS compliant.
What is the lead time for IRM-03-12S?
The standard lead time for IRM-03-12S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.30
5
$6.00
10
$5.70
20 +
$5.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!