- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-02-9S
MEAN WELL
IRM-02-9S
AC/DC Power Supply - 1 Output - 9V@0.222A - 2W - SMD Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-02-9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Efficiency:72(Typ) %
-
Input Connector Type:PC Pins - SMT
-
Input Frequency:47 to 63 Hz
-
Dimension:33.7 x 22.2 x 16 mm
-
AC Input Voltage:85 to 305 V
-
Family:IRM-02
-
DC Input Voltage:120 to 430 V