Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-02-9

AC/DC Power Supply - 1 Output - 9V@0.222A - 2W - Module

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 9V@0.222A - 2W - Module
Search Keywords: IRM029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    IRM-02-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    33.7 x 22.2 x 15 mm
  • Efficiency:
    72(Typ) %
  • Input Connector Type:
    PC Pins - Thru-hole
  • Family:
    IRM-02
  • Input Frequency:
    47 to 63 Hz
  • AC Input Voltage:
    85 to 305 V
  • DC Input Voltage:
    120 to 430 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-02-9 RoHS compliant?
Yes, IRM-02-9 is RoHS compliant.
What is the lead time for IRM-02-9?
The standard lead time for IRM-02-9 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
1
$5.30
5
$5.10
10
$4.80
20 +
$4.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!