- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-02-3.3S
Available Replacements
Более старый эквивалент
MEAN WELL
IRM-02-3.3S
AC/DC Power Supply - 1 Output - 3.3V@0.6A - 2W - SMD Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 3.3V@0.6A - 2W - SMD Module
Search Keywords: IRM0233S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-02-3.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:66(Typ) %
-
Input Frequency:47 to 63 Hz
-
Family:IRM-02
-
Dimension:33.7 x 22.2 x 16 mm
-
Input Connector Type:PC Pins - SMT
-
DC Input Voltage:120 to 430 V
-
AC Input Voltage:85 to 305 V
Product Guides
+
Frequently Asked Questions
What replaces IRM-02-3.3S?
The recommended replacement for IRM-02-3.3S is IRM-01-3.3S from MEAN WELL, available from OnlineComponents.com.
Is IRM-02-3.3S RoHS compliant?
Yes, IRM-02-3.3S is RoHS compliant.
What is the lead time for IRM-02-3.3S?
The standard lead time for IRM-02-3.3S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$6.10
5
$5.80
10
$5.50
20 +
$5.40
Click for Quote
Log in
to unlock special pricing