Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-02-15S

AC/DC Power Supply - 1 Output - 15V@0.133A - 2W - SMD Module

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 15V@0.133A - 2W - SMD Module
Search Keywords: IRM0215S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    IRM-02-15S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Connector Type:
    PC Pins - SMT
  • Family:
    IRM-02
  • AC Input Voltage:
    85 to 305 V
  • Dimension:
    33.7 x 22.2 x 16 mm
  • Efficiency:
    75(Typ) %
  • Input Frequency:
    47 to 63 Hz
  • DC Input Voltage:
    120 to 430 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-02-15S RoHS compliant?
Yes, IRM-02-15S is RoHS compliant.
What is the lead time for IRM-02-15S?
The standard lead time for IRM-02-15S is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
1
$6.10
5
$5.80
10
$5.50
20 +
$5.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!