- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- IQ-60D
Description
+
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 3A/1A/1A/2A 58.2W 10-Pin
Search Keywords: IQ60D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IQ-60D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:159 x 97 x 38 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.