- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- IDPV-45A-12
Description
+
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: 0-10 Vdc/PWM
Search Keywords: IDPV45A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IDPV-45A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Open Frame
-
Type:Constant Voltage8116
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM
-
Maximum Output Power:36 W
-
Output Voltage Range:12(Nom) Vdc/12.0 Vdc
-
Maximum Output Current:3,000 mA (3.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Terminal Block
-
Input Connector Type:Spring Clamp Terminal Block
-
Output Connector Type:Spring Clamp Terminal Block
-
Operating Temperature:-20 to 40 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 05
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:IDPV-45
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$16.38
5
$15.81
10
$15.44
25
$14.24
50 +
$13.09
Click for Quote
Log in
to unlock special pricing