Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IDLV-45-12

AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: 0-10 Vdc/PWM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: 0-10 Vdc/PWM
Search Keywords: IDLV4512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: IDLV-45-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Voltage
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM
Maximum Output Power: 36 W
Output Voltage Range: 12.0 Vdc (Nom)
Maximum Output Current: 3,000 mA (3.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -20 to 85 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 05, RCM
IEC Class: II
SELV: Yes
LPS: No
Warranty: 3 Years
Family: IDLV-45
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IDLV-45-12 discontinued?
Yes, IDLV-45-12 from Mean Well is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is IDLV-45-12 RoHS compliant?
Yes, IDLV-45-12 is RoHS compliant.
What is the lead time for IDLV-45-12?
The standard lead time for IDLV-45-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.00
5
$23.39
10
$22.31
25
$21.64
50 +
$21.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!