- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- IDLV-25A-24
Description
+
AC/DC LED Power Supply - Const Volt - 25.2W - Fixed:24 Vdc/12 Vdc @ 1,050mA - Dim: 0-10 Vdc/PWM
Search Keywords: IDLV25A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IDLV-25A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM
-
Maximum Output Power:25 W
-
Output Voltage Range:24.0 (Nom) Vdc/12.0 Vdc
-
Maximum Output Current:1,050 mA (1.05 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-20 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05, RCM
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:IDLV-25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$17.02
5
$16.44
10
$16.04
25
$15.80
50 +
$15.56
Click for Quote
Log in
to unlock special pricing