- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ID-60D
Description
+
Search Keywords: ID60D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ID-60D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:129 x 98 x 38 mm
-
DC Input Voltage:125 to 373 V
-
AC Input Voltage:88 to 264 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.