- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVGC-65-700B
MEAN WELL
HVGC-65-700B
AC/DC LED Powr Sply - Const Curr - 65.1W - Fixed: 93 Vdc @ 700mA - Dim: 0-10 Vdc/PWM/Resist
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HVGC-65-700B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Fixed, Dimmable |
| Dimming: | 0 to 10 Vdc/PWM/Resistance |
| Maximum Output Power: | 65 W |
| Output Voltage Range: | 9.0 to 93.0 Vdc |
| Maximum Output Current: | 700 mA (0.7 A) |
| Minimum AC Input Voltage: | 180 |
| Maximum AC Input Voltage: | 528 |
| Minimum DC Input Voltage: | 254 |
| Maximum DC Input Voltage: | 747 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 70 °C |
| Safety Agency Approvals: | CB, CE, cRUus, ENEC 17 |
| IEC Class: | I |
| SELV: | No |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | HVGC-65 |