- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVGC-650-U-AB
MEAN WELL
HVGC-650-U-AB
AC/DC LED Pwr Sply - Const Curr/Volt - 649.6W - Fixd: 70 Vdc (OC) @ 11,200mA - Dim: 0-10Vdc/PWM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 649.6W - Fixd: 70 Vdc (OC) @ 11,200mA - Dim: 0-10Vdc/PWM
Search Keywords: HVGC650UAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HVGC-650-U-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM
-
Maximum Output Power:649 W
-
Output Voltage Range:24.0 to 58.0 Vdc
-
Maximum Output Current:11,200 mA (11.2 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:528
-
Minimum DC Input Voltage:747
-
Maximum DC Input Voltage:747
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CE, cRUus, EAC, ENEC 05
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HVGC-650
Product Guides
+
Frequently Asked Questions
Is HVGC-650-U-AB RoHS compliant?
Yes, HVGC-650-U-AB is RoHS compliant.
What is the lead time for HVGC-650-U-AB?
The standard lead time for HVGC-650-U-AB is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$256.50
5
$244.40
10
$233.60
20 +
$226.80
Click for Quote
Log in
to unlock special pricing