Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HVGC-650-H-AB

AC/DC LED Pwr Sply - Const Curr/Volt - 649.6W - Fixd: 120 Vdc (OC) @ 5,600mA - Dim: 0-10Vdc/PWM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 649.6W - Fixd: 120 Vdc (OC) @ 5,600mA - Dim: 0-10Vdc/PWM
Search Keywords: HVGC650HAB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HVGC-650-H-AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM
Maximum Output Power: 649 W
Output Voltage Range: 464. to 116.0 Vdc
Maximum Output Current: 5,600 mA (5.6 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 528
Minimum DC Input Voltage: 747
Maximum DC Input Voltage: 747
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 90 °C
Safety Agency Approvals: CB, CE, cRUus, EAC, ENEC 05
IEC Class: I
SELV: Yes
LPS: No
Warranty: 5 Years
Family: HVGC-650
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HVGC-650-H-AB RoHS compliant?
Yes, HVGC-650-H-AB is RoHS compliant.
What is the lead time for HVGC-650-H-AB?
The standard lead time for HVGC-650-H-AB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$256.50
5
$244.40
10
$233.60
20 +
$226.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!