- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVGC-320-2800A
MEAN WELL
HVGC-320-2800A
AC/DC LED Power Supply - Const Curr - 320W - Adj: 118 Vdc @ 2,800mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 320W - Adj: 118 Vdc @ 2,800mA - Dim: No
Search Keywords: HVGC3202800A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HVGC-320-2800A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:320 W
-
Output Voltage Range:57.0 to 114.3 VDC
-
Maximum Output Current:2,800 mA (2.8 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:528
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:747
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:cRUus
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:HVGC-320
Frequently Asked Questions
Is HVGC-320-2800A RoHS compliant?
Yes, HVGC-320-2800A is RoHS compliant.
What is the lead time for HVGC-320-2800A?
The standard lead time for HVGC-320-2800A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$116.90
5
$111.30
10
$106.40
20 +
$103.30
Click for Quote
Log in
to unlock special pricing