Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HVGC-150-350A

AC/DC LED Power Supply - Const Curr - 149.8W - Adj:428 Vdc @ 350mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 149.8W - Adj:428 Vdc @ 350mA - Dim: No
Search Keywords: HVGC150350A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HVGC-150-350A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Adjustable
Dimming: No
Maximum Output Power: 149 W
Output Voltage Range: 42.0 to 428.0 Vdc
Maximum Output Current: 350 mA (0.35 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 528
Minimum DC Input Voltage: 254
Maximum DC Input Voltage: 747
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CE, cRUus, TUV
IEC Class: I
SELV: No
LPS: No
Warranty: 5 Years
Family: HVGC-150
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces HVGC-150-350A?
The recommended replacement for HVGC-150-350A is HVGC-100-350A from MEAN WELL, available from OnlineComponents.com.
Is HVGC-150-350A RoHS compliant?
Yes, HVGC-150-350A is RoHS compliant.
What is the lead time for HVGC-150-350A?
The standard lead time for HVGC-150-350A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.40
5
$76.60
10
$73.20
20 +
$71.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!