- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVGC-100-350B
Available Replacements
MEAN WELL
HVGC-100-350B
AC/DC LED Power Supply - Const Curr - 99.75W - Fixed: 285 Vdc @ 350mA - Dim: 0-10 Vdc/PWM
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 99.75W - Fixed: 285 Vdc @ 350mA - Dim: 0-10 Vdc/PWM
Search Keywords: HVGC100350B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HVGC-100-350B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Fixed, Dimmable |
| Dimming: | 0 to 10 Vdc/PWM |
| Maximum Output Power: | 99 W |
| Output Voltage Range: | 29.0 to 285.0 Vdc |
| Maximum Output Current: | 350 mA (0.35 A) |
| Minimum AC Input Voltage: | 180 |
| Maximum AC Input Voltage: | 528 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 747 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 70 °C |
| Safety Agency Approvals: | CB, CE, cRUus, TUV |
| IEC Class: | I |
| SELV: | No |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | HVGC-100 |
Frequently Asked Questions
Is HVGC-100-350B discontinued?
Yes, HVGC-100-350B from Mean Well is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HVGC-100-350B?
The recommended replacement for HVGC-100-350B is HVGC-150-350B from MEAN WELL, available from OnlineComponents.com.
Is HVGC-100-350B RoHS compliant?
Yes, HVGC-100-350B is RoHS compliant.
What is the lead time for HVGC-100-350B?
The standard lead time for HVGC-100-350B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.