- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVG-65-48B
MEAN WELL
HVG-65-48B
AC/DC LED Pwr Sply - Const Curr/Volt - 65.3W - Fixd:48 Vdc @ 1,360mA - Dim: 0-10Vdc/PWM/Resist
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 65.3W - Fixd:48 Vdc @ 1,360mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: HVG6548B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HVG-65-48B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:65 W
-
Output Voltage Range:48.0 Vdc (Nom)
-
Maximum Output Current:1,360 mA (1.36 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:528
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:747
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:cRUus
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:HVG-65
Frequently Asked Questions
Is HVG-65-48B RoHS compliant?
Yes, HVG-65-48B is RoHS compliant.
What is the lead time for HVG-65-48B?
The standard lead time for HVG-65-48B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$61.40
5
$58.50
10
$55.90
20 +
$54.30
Click for Quote
Log in
to unlock special pricing