- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVG-480-42B
MEAN WELL
HVG-480-42B
AC/DC LED Pwr Sply - Const Curr/Volt - 478.8W - Fixd: 42 Vdc @ 11,400mA - Dim: 0-10Vdc/PWM/Resist
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HVG-480-42B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:478 W
-
Output Voltage Range:21.0 to 42.0 Vdc
-
Maximum Output Current:11,400 mA (11.4 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:528
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:254
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:cRUus
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:HVG-480