Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HVG-480-42A

AC/DC LED Pwr Sply - Const Curr/Volt - 478.8W - Adj:42 Vdc @ 11,400mA - Dim: 0-10Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 478.8W - Adj:42 Vdc @ 11,400mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: HVG48042A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HVG-480-42A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 478 W
Output Voltage Range: 21.0 to 42.0 Vdc
Maximum Output Current: 11,400 mA (11.4 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 528
Minimum DC Input Voltage: 254
Maximum DC Input Voltage: 254
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 85 °C
Safety Agency Approvals: cRUus
IEC Class: I
SELV: No
LPS: No
Warranty: 5 Years
Family: HVG-480
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HVG-480-42A RoHS compliant?
Yes, HVG-480-42A is RoHS compliant.
What is the lead time for HVG-480-42A?
The standard lead time for HVG-480-42A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$175.60
5
$167.20
10
$159.90
20 +
$155.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!