- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVG-320-36A
MEAN WELL
HVG-320-36A
AC/DC LED Power Supply - Const Curr - 320.4W - Adj:39 Vdc @ 8,900mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 320.4W - Adj:39 Vdc @ 8,900mA - Dim: No
Search Keywords: HVG32036A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HVG-320-36A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:320 W
-
Output Voltage Range:32.0 to 39.0 Vdc
-
Maximum Output Current:8,900 mA (8.9 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:528
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:747
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:cRUus
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:HVG-320
Frequently Asked Questions
Is HVG-320-36A RoHS compliant?
Yes, HVG-320-36A is RoHS compliant.
What is the lead time for HVG-320-36A?
The standard lead time for HVG-320-36A is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 11/27/26
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$123.50
5
$117.70
10
$112.50
20 +
$109.20
Click for Quote
Log in
to unlock special pricing