- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVG-240-54A
MEAN WELL
HVG-240-54A
AC/DC LED Power Supply - Const Curr - 243W - Adj: 57 Vdc @ 4,500mA (4.5 A) - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HVG-240-54A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:243 W
-
Output Voltage Range:50.0 to 57.0 Vdc
-
Maximum Output Current:4,500 mA (4.5 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:528
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:747
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:cRUus
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:HVG-240