Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HVG-240-30B

AC/DC LED Pwr Sply - Const Curr - 240W - Fixd:32 Vdc @ 8,000mA - Dim: 0-10 Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 240W - Fixd:32 Vdc @ 8,000mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords: HVG24030B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HVG-240-30B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM/Resistance
Maximum Output Power: 240 W
Output Voltage Range: 28.0 to 32 Vdc
Maximum Output Current: 8,000 mA (8.0 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 528
Minimum DC Input Voltage: 254
Maximum DC Input Voltage: 747
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: cRUus
IEC Class: I
SELV: No
LPS: No
Warranty: 5 Years
Family: HVG-240
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HVG-240-30B RoHS compliant?
Yes, HVG-240-30B is RoHS compliant.
What is the lead time for HVG-240-30B?
The standard lead time for HVG-240-30B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$93.90
5
$89.40
10
$85.50
20 +
$83.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!