help desk software
Image is representational - see mfr. specs

HVG-150-54D

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 150.12W - Fixd:54 Vdc @ 2,780mA - Dim: Timer - User Prgm

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC LED Pwr Sply - Const Curr/Volt - 150.12W - Fixd:54 Vdc @ 2,780mA - Dim: Timer - User Prgm
Search Keywords: HVG15054D
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Mean Well
  • Parça Numarası:
    HVG-150-54D
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    Timer - User Programmed
  • Maximum Output Power:
    150 W
  • Output Voltage Range:
    29.7 to 54.0 Vdc
  • Maximum Output Current:
    2,780 mA (2.78 A)
  • Minimum AC Input Voltage:
    180
  • Maximum AC Input Voltage:
    528
  • Minimum DC Input Voltage:
    254
  • Maximum DC Input Voltage:
    747
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 70 °C
  • Safety Agency Approvals:
    cRUus
  • IEC Class:
    I
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    HVG-150
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
16 Weeks Gemi olabilir 3.16.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$80.40
5
$76.60
10
$73.20
20 +
$71.10
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments