Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HVG-150-48A

AC/DC LED Power Supply - Const Curr/Volt - 150.24W - Adj:48 Vdc @ 3,130mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 150.24W - Adj:48 Vdc @ 3,130mA - Dim: No
Search Keywords: HVG15048A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HVG-150-48A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    150 W
  • Output Voltage Range:
    26.4 to 48.0 Vdc
  • Maximum Output Current:
    3,130 mA (3.13 A)
  • Minimum AC Input Voltage:
    180
  • Maximum AC Input Voltage:
    528
  • Minimum DC Input Voltage:
    254
  • Maximum DC Input Voltage:
    747
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 70 °C
  • Safety Agency Approvals:
    cRUus
  • IEC Class:
    I
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    HVG-150
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HVG-150-48A RoHS compliant?
Yes, HVG-150-48A is RoHS compliant.
What is the lead time for HVG-150-48A?
The standard lead time for HVG-150-48A is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
On Order:
24   can ship 10/5/26
19 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$80.40
5
$76.60
10
$73.20
20 +
$71.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!