- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HVG-100-24A-440
MEAN WELL
HVG-100-24A-440
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 24 Vdc @ 2,280mA - Dim: No
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 24 Vdc @ 2,280mA - Dim: No
Search Keywords: HVG10024A440
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HVG-100-24A-440 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Adjustable |
| Dimming: | No |
| Maximum Output Power: | 96 W |
| Output Voltage Range: | 12.0 to 24.0 Vdc |
| Maximum Output Current: | 2,280 mA (2.28 A) |
| Minimum AC Input Voltage: | 180 |
| Maximum AC Input Voltage: | 528 |
| Minimum DC Input Voltage: | 254 |
| Maximum DC Input Voltage: | 747 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 70 °C |
| Safety Agency Approvals: | cRUus, EAC |
| NEC Class: | 2 |
| IEC Class: | I |
| SELV: | No |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | HVG-100 |
Frequently Asked Questions
Is HVG-100-24A-440 RoHS compliant?
Yes, HVG-100-24A-440 is RoHS compliant.
What is the lead time for HVG-100-24A-440?
The standard lead time for HVG-100-24A-440 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$83.10
5
$74.15
10
$71.94
25
$66.03
50 +
$65.86
Click for Quote
Log in
to unlock special pricing