Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HVG-100-24A

AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed:24 Vdc @ 4,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed:24 Vdc @ 4,000mA - Dim: No
Search Keywords: HVG10024A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HVG-100-24A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 96 W
Output Voltage Range: 12.0 to 24.0 Vdc
Maximum Output Current: 4,000 mA (4.0 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 528
Minimum DC Input Voltage: 254
Maximum DC Input Voltage: 747
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: cRUus, EAC
NEC Class: 2
IEC Class: I
SELV: No
LPS: No
Warranty: 5 Years
Family: HVG-100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HVG-100-24A RoHS compliant?
Yes, HVG-100-24A is RoHS compliant.
What is the lead time for HVG-100-24A?
The standard lead time for HVG-100-24A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
36   can ship 12/25/26
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.40
5
$72.80
10
$69.50
20 +
$67.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!