- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HSP-300-4.2
Description
+
AC/DC Power Supply - 1 Output - 4.2V@60A - 252W
Search Keywords: HSP30042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HSP-300-4.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:180 to 264,90 to 135 V
-
DC Input Voltage:254 to 370,127 to 190 V
-
Dimension:210 x 81 x 31104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$66.90
5
$63.70
10
$60.90
20 +
$59.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT