- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HSN-200-5B
Description
+
AC/DC Power Supply - 1 Output - 5V@40A - 200W
Search Keywords: HSN2005B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HSN-200-5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:180 to 264 V
-
DC Input Voltage:254 to 373 V
-
Dimension:210 x 62 x 31104mmmm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.