- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRPG-600-36
MEAN WELL
HRPG-600-36
AC/DC Power Supply - 1 Output - 36V@17.5A - 630W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 36V@17.5A - 630W
Search Keywords: HRPG60036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRPG-600-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC OK Signal:Yes
-
AC Input Voltage:85 to 264 V
-
Cooling Required (CFM):Yes
-
MTBF (Hours):147,700(Min)
-
Dimension:218 x 105 x 63.5 mm
-
DC Input Voltage:120 to 370 V
Product Guides
+
Frequently Asked Questions
Is HRPG-600-36 RoHS compliant?
Yes, HRPG-600-36 is RoHS compliant.
What is the lead time for HRPG-600-36?
The standard lead time for HRPG-600-36 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
19 Weeks
can ship
1/28/27