- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRPG-450-24
Description
+
AC/DC Power Supply - 1 Output - 24V@18.8A - 451.2W
Search Keywords: HRPG45024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRPG-450-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cooling Required (CFM):Yes
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:218 x 105 x 41 mm
-
DC OK Signal:Yes
-
MTBF (Hours):130,500(Min)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$145.70
5
$138.80
10
$132.70
20 +
$128.90
Click for Quote
Log in
to unlock special pricing