Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HRPG-300-15

AC/DC Power Supply - 1 Output - 15V@22A - 330W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 15V@22A - 330W
Search Keywords: HRPG30015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HRPG-300-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC OK Signal:
    Yes
  • AC Input Voltage:
    85 to 264 V
  • MTBF (Hours):
    176,000(Min)
  • DC Input Voltage:
    120 to 370 V
  • Cooling Required (CFM):
    Yes
  • Dimension:
    199 + 17(Max) x 105 x 41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HRPG-300-15 RoHS compliant?
Yes, HRPG-300-15 is RoHS compliant.
What is the lead time for HRPG-300-15?
The standard lead time for HRPG-300-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
1
$92.50
5
$88.10
10
$84.30
20 +
$81.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!