Image is representational - see mfr. specs

HRPG-150-7.5

MEAN WELL

AC/DC Power Supply - 1 Output - 7.5V@20A - 150W

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC Power Supply - 1 Output - 7.5V@20A - 150W
Search Keywords: HRPG15075
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    MEAN WELL
  • Parça Numarası:
    HRPG-150-7.5
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • MTBF (Hours):
    123,400(Min)
  • DC OK Signal:
    No
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    159 x 97 x 38 mm
  • Cooling Required (CFM):
    No
  • DC Input Voltage:
    120 to 370 V
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
16 Weeks Gemi olabilir 9.23.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$62.50
5
$59.50
10
$56.90
20 +
$55.30
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!