Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HRPG-150-5

AC/DC Power Supply - 1 Output - 5V@26A - 130W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@26A - 130W
Search Keywords: HRPG1505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HRPG-150-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC OK Signal: No
AC Input Voltage: 85 to 264 V
MTBF (Hours): 123,400(Min)
Dimension: 159 x 97 x 38 mm
Cooling Required (CFM): No
DC Input Voltage: 120 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HRPG-150-5 RoHS compliant?
Yes, HRPG-150-5 is RoHS compliant.
What is the lead time for HRPG-150-5?
The standard lead time for HRPG-150-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.60
5
$61.50
10
$58.80
20 +
$57.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!