- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRPG-150-48
Description
+
AC/DC Power Supply - 1 Output - 48V@3.3A - 158.4W
Search Keywords: HRPG15048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRPG-150-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
Cooling Required (CFM):No
-
DC OK Signal:No
-
AC Input Voltage:85 to 264 V
-
Dimension:159 x 97 x 38 mm
-
MTBF (Hours):123,400(Min)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$62.50
5
$59.50
10
$56.90
20 +
$55.30
Click for Quote
Log in
to unlock special pricing