- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRPG-150-24
MEAN WELL
HRPG-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 156W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@6.5A - 156W
Search Keywords: HRPG15024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRPG-150-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:110,230 V
-
Dimension:159 + 10104mm(Max) x 97 x 38mm
Product Guides
+
Frequently Asked Questions
Is HRPG-150-24 RoHS compliant?
Yes, HRPG-150-24 is RoHS compliant.
What is the lead time for HRPG-150-24?
The standard lead time for HRPG-150-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$64.60
5
$61.50
10
$58.80
20 +
$57.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT