- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-600-15
Description
+
AC/DC Power Supply - 1 Output - 15V@43A - 645W
Search Keywords: HRP60015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-600-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cooling Required (CFM):Yes
-
AC Input Voltage:85 to 264 V
-
Dimension:218 x 105 x 63.5 mm
-
DC OK Signal:Yes
-
DC Input Voltage:120 to 370 V
-
MTBF (Hours):140,600(Min)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$138.30
5
$131.80
10
$125.90
20 +
$122.30
Click for Quote
Log in
to unlock special pricing