- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-450-5
Description
+
AC/DC Power Supply - 1 Output - 5V@90A - 450W
Search Keywords: HRP4505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-450-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC OK Signal:Yes
-
Cooling Required (CFM):Yes
-
MTBF (Hours):193,900(Min)
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:218 x 105 x 41104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$132.60
5
$126.30
10
$120.80
20 +
$117.30
Click for Quote
Log in
to unlock special pricing