- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-450-36
MEAN WELL
HRP-450-36
The HRP-450-36 is a 450W single-output AC/DC power supply with a built-in active PFC function that provides a nominal 36V DC o ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HRP-450-36 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC OK Signal: | Yes |
| Cooling Required (CFM): | Yes |
| MTBF (Hours): | 193,900(Min) |
| DC Input Voltage: | 120 to 370 V |
| AC Input Voltage: | 85 to 264 V |
| Dimension: | 218 x 105 x 41104mmmm |