- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-300-48
Description
+
AC/DC Power Supply - 1 Output - 48V@7A - 336W
Search Keywords: HRP30048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-300-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
MTBF (Hours):176,000(Min)
-
DC Input Voltage:120 to 370 V
-
Cooling Required (CFM):Yes
-
Dimension:199 x 105 x 41 mm
-
DC OK Signal:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$82.80
5
$78.90
10
$75.40
20 +
$73.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT