- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-300-15
MEAN WELL
HRP-300-15
AC/DC Power Supply - 1 Output - 15V@22A - 330W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply - 1 Output - 15V@22A - 330W
Search Keywords: HRP30015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-300-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 x 105 x 41 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
MTBF (Hours):176,000(Min)
-
Cooling Required (CFM):Yes
-
DC OK Signal:Yes
Product Guides
+
Frequently Asked Questions
Is HRP-300-15 RoHS compliant?
Yes, HRP-300-15 is RoHS compliant.
What is the lead time for HRP-300-15?
The standard lead time for HRP-300-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
19 Weeks
can ship
1/26/27
CUSTOMERS
ALSO BOUGHT