- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-200-7.5
MEAN WELL
HRP-200-7.5
The HRP-200-7.5 is a 200.3W single-output enclosed AC/DC power supply with a built-in active Power Factor Correction (PFC) fun ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-200-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cooling Required (CFM):No
-
Dimension:199 x 98 x 38 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
DC OK Signal:No
-
MTBF (Hours):209,400(Min)