- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-200-5
Description
+
AC/DC Power Supply - 1 Output - 5V@35A - 175W
Search Keywords: HRP2005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-200-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cooling Required (CFM):No
-
DC OK Signal:No
-
MTBF (Hours):209,400(Min)
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:199 x 98 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$70.30
5
$67.00
10
$64.00
20 +
$62.20
Click for Quote
Log in
to unlock special pricing