- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-150-7.5
MEAN WELL
HRP-150-7.5
AC/DC Power Supply - 1 Output - 7.5V@20A - 150W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 7.5V@20A - 150W
Search Keywords: HRP15075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-150-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
DC OK Signal:No
-
Dimension:159 + 10(Max) x 97 x 38 mm
-
Cooling Required (CFM):No
-
MTBF (Hours):238,800(Min)
-
AC Input Voltage:85 to 264 V
Product Guides
+
Frequently Asked Questions
Is HRP-150-7.5 RoHS compliant?
Yes, HRP-150-7.5 is RoHS compliant.
What is the lead time for HRP-150-7.5?
The standard lead time for HRP-150-7.5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$56.10
5
$53.40
10
$51.00
20 +
$49.60
Click for Quote
Log in
to unlock special pricing