Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HRP-150-24

AC/DC Power Supply - 1 Output - 24V@6.5A - 156W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 24V@6.5A - 156W
Search Keywords: HRP15024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HRP-150-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cooling Required (CFM): No
DC OK Signal: No
Dimension: 159 x 97 x 38 mm
AC Input Voltage: 85 to 264 V
DC Input Voltage: 120 to 370 V
MTBF (Hours): 238,800(Min)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HRP-150-24 RoHS compliant?
Yes, HRP-150-24 is RoHS compliant.
What is the lead time for HRP-150-24?
The standard lead time for HRP-150-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.10
5
$53.40
10
$51.00
20 +
$49.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!