Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HRP-150-12

AC/DC Power Supply - 1 Output - 12V@13A - 156W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@13A - 156W
Search Keywords: HRP15012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HRP-150-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • MTBF (Hours):
    238,800(Min)
  • DC OK Signal:
    No
  • Cooling Required (CFM):
    No
  • AC Input Voltage:
    85 to 264 V
  • DC Input Voltage:
    120 to 370 V
  • Dimension:
    159 + 10(Max) x 97 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HRP-150-12 RoHS compliant?
Yes, HRP-150-12 is RoHS compliant.
What is the lead time for HRP-150-12?
The standard lead time for HRP-150-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.10
5
$53.40
10
$51.00
20 +
$49.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!