- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-100-7.5
MEAN WELL
HRP-100-7.5
AC/DC Power Supply - 1 Output - 7.5V@13.5A - 101.3W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 7.5V@13.5A - 101.3W
Search Keywords: HRP10075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-100-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cooling Required (CFM):No
-
DC OK Signal:No
-
AC Input Voltage:85 to 264 V
-
Dimension:159 x 97 x 38 mm
-
DC Input Voltage:120 to 370 V
-
MTBF (Hours):296,700(Min)
Product Guides
+
Frequently Asked Questions
Is HRP-100-7.5 RoHS compliant?
Yes, HRP-100-7.5 is RoHS compliant.
What is the lead time for HRP-100-7.5?
The standard lead time for HRP-100-7.5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
19 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$46.40
5
$44.20
10
$42.20
20 +
$41.00
Click for Quote
Log in
to unlock special pricing