- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-100-48
Description
+
AC/DC Power Supply - 1 Output - 48V@2.2A - 105.6W
Search Keywords: HRP10048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRP-100-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cooling Required (CFM):No
-
DC OK Signal:No
-
AC Input Voltage:85 to 264 V
-
Dimension:159 x 97 x 38 mm
-
DC Input Voltage:120 to 370 V
-
MTBF (Hours):296,700(Min)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$44.80
5
$42.70
10
$40.80
20 +
$39.60
Click for Quote
Log in
to unlock special pricing