- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRP-100-15
MEAN WELL
HRP-100-15
AC/DC Power Supply - 1 Output - 15V@7A - 105W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HRP-100-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cooling Required (CFM): | No |
| AC Input Voltage: | 85 to 264 V |
| Dimension: | 159 x 97 x 38 mm |
| DC OK Signal: | No |
| DC Input Voltage: | 120 to 370 V |
| MTBF (Hours): | 296,700(Min) |