Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HLP-80H-54

AC/DC LED Power Supply - Const Curr/Volt - 81W - Fixed:54 Vdc @ 1,500mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 81W - Fixed:54 Vdc @ 1,500mA - Dim: No
Search Keywords: HLP80H54
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HLP-80H-54
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Open Frame
Type: Constant Current/Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 81 W
Output Voltage Range: 54VDC (Nom)
Maximum Output Current: 1,500 mA (1.5 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Pin Header
Input Connector Type: Pin Header
Output Connector Type: Pin Header
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CCC, CE, RU, TUV
NEC Class: 2
IEC Class: None
SELV: Yes
LPS: No
Warranty: 3 Years
Family: HLP-80H
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HLP-80H-54 discontinued?
Yes, HLP-80H-54 from Mean Well is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HLP-80H-54 RoHS compliant?
Yes, HLP-80H-54 is RoHS compliant.
What is the lead time for HLP-80H-54?
The standard lead time for HLP-80H-54 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.6540
10
$44.3213
20
$42.1053
50 +
$40.0000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!