- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HLP-80H-12
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
HLP-80H-12
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Adj, Dim:12 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Adj, Dim:12 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: HLP80H12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HLP-80H-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Open Frame |
| Type: | Constant Current/Voltage |
| Output Type: | Adjustable, Dimmable |
| Dimming: | 1 to 10 Vdc/PWM/Resistance |
| Maximum Output Power: | 60 W |
| Output Voltage Range: | 12.0 Vdc (Nom) |
| Maximum Output Current: | 5,000 mA (5.0 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Pin Header |
| Output Connector Type: | Pin Header |
| Operating Temperature: | -40 to 70 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, TUV |
| NEC Class: | 2 |
| IEC Class: | None |
| SELV: | Yes |
| LPS: | Yes |
| Warranty: | 3 Years |
| Family: | HLP-80H |
Product Guides
+
Frequently Asked Questions
Is HLP-80H-12 discontinued?
Yes, HLP-80H-12 from Mean Well is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HLP-80H-12?
The recommended replacement for HLP-80H-12 is XLN-60-12 from MEAN WELL, available from OnlineComponents.com.
Is HLP-80H-12 RoHS compliant?
Yes, HLP-80H-12 is RoHS compliant.
What is the lead time for HLP-80H-12?
The standard lead time for HLP-80H-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.